
The 74HCT652M96G4 is a surface mount, 8-bit inverting transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a high level output current of 6mA and a low level output current of 6mA. The device is RoHS compliant and is packaged in a tape and reel format with 2000 units per package. It has a propagation delay of 44ns and is part of the 74HCT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HCT652M96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | 6mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 44ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT652M96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
