
CMOS Register File, featuring 4 channels and 4 bits per element, operates on a 5V supply with a 4.5V to 5.5V range. This single-element device utilizes negative clock edge triggering and offers 3-state outputs with a 6mA output current. Packaged in a 16-pin PDIP with gold contact plating, it supports through-hole mounting and is RoHS compliant. Key specifications include a 50ns propagation delay and a maximum operating temperature of 125°C.
Texas Instruments CD74HCT670E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 75ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT670E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
