
CMOS Register File, featuring 4 channels and 1 element with 4 bits per element, operates with a negative clock edge trigger. This 16-pin SOIC package component offers 3-state outputs and a maximum operating temperature of 125°C. It supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. The device provides 4 single-ended inputs and 4 outputs, with a propagation delay of 50ns.
Texas Instruments CD74HCT670M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 75ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT670M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
