The CD74HCT670M96 is a 16-bit shift register with 4-bit elements from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. This lead-free device features a high output current of 6mA and a propagation delay of 50ns. It is available in a surface-mount SOIC-16 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HCT670M96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Output Current | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT670M96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
