
The CD74HCT670M96E4 is a 16-bit 4-bit shift register from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can supply up to 6mA of current. The device is packaged in a lead-free SOIC package and is available in quantities of 2500. The CD74HCT670M96E4 is compliant with RoHS regulations and has a propagation delay of 50ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Output Current | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |