The CD74HCT670MT is a 16-bit 4-bit shift register from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is packaged in a SOIC package for surface mount applications. The device has a maximum supply voltage of 5.5V and a propagation delay of 50ns. It is RoHS compliant and lead free. The CD74HCT670MT is a logic IC designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HCT670MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Output Current | 6mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT670MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
