
8-bit identity/magnitude comparator IC, featuring CMOS technology and a 5V operating supply voltage. This logic IC offers a 34ns propagation delay and supports a wide operating temperature range from -55°C to 125°C. Designed for through-hole mounting, it comes in a 20-lead PDIP package with gold contact plating. The device provides a high-level output current of -4mA and a low-level output current of 4mA, with a quiescent current of 8uA.
Texas Instruments CD74HCT688EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 34ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 34ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT688EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
