8-bit inverting identity comparator, a specialty logic IC featuring CMOS technology. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, with a low quiescent current of 8µA and max supply current of 80µA. Offers an output current of 20mA, with high-level output at -4mA and low-level output at 4mA. Packaged in a 20-pin SOIC for surface mounting, it boasts a propagation delay of 51ns and a turn-on delay time of 34ns. Suitable for operation across a wide temperature range from -55°C to 125°C, this RoHS compliant component is delivered in rail/tube packaging.
Sign in to ask questions about the Texas Instruments CD74HCT688M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT688M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 51ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 34ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT688M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
