
The CD74HCT688MG4 is an 8-bit inverting logic IC from Texas Instruments, packaged in a surface-mount SOIC package. It operates over a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. The device is lead free and RoHS compliant. The IC has a propagation delay of 34ns and a turn-on delay time of 51ns, with a quiescent current of 8uA. It is suitable for use in a variety of logic applications.
Texas Instruments CD74HCT688MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 34ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 51ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.
