
Phase-Locked Loop (PLL) with Voltage-Controlled Oscillator (VCO) and Lock Detector, operating at a maximum frequency of 38MHz. This integrated circuit features a 5V nominal supply voltage, with a range of 4.5V to 5.5V, and a low nominal supply current of 8uA. Designed for through-hole mounting in a PDIP package with gold contact plating, it offers a wide operating temperature range from -55°C to 125°C. This RoHS compliant component is a single-circuit, single-element clock generator and synthesizer.
Sign in to ask questions about the Texas Instruments CD74HCT7046AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT7046AE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Frequency | 38MHz |
| Height | 4.57mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Frequency | 38MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 8uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Thickness | 3.9mm |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT7046AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
