
High-speed CMOS logic phase-locked loop (PLL) with integrated Voltage-Controlled Oscillator (VCO) and lock detector. Features a maximum operating frequency of 38MHz and operates from a 4.5V to 5.5V supply range. This surface-mount device is housed in a 16-SOIC package with gold contact plating and is RoHS compliant. Designed for clock and timing applications, it offers a low supply current of 8µA.
Texas Instruments CD74HCT7046AMT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 38MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 38MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Current | 8uA |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT7046AMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
