
Dual negative-edge-triggered J-K flip-flops with reset, featuring CMOS technology and a 60MHz frequency. This integrated circuit offers two independent flip-flop elements, each with a single-ended input and non-inverting output. Operating supply voltage ranges from 4.5V to 5.5V, with a typical 5V. The component boasts a propagation delay of 38ns and supports through-hole mounting in a 14-PDIP package with gold contact plating. It operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments CD74HCT73E technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 60MHz |
| Height | 4.57mm |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 4mA |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 38ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT73E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
