
Dual D-type flip-flop IC featuring positive edge-triggering and independent set/reset controls. This high-speed CMOS logic component offers 2 bits of storage, with each element providing non-inverting output. Operating from a 4.5V to 5.5V supply, it supports a maximum frequency of 16MHz and exhibits a propagation delay of 60ns. Packaged in a 14-SOIC for surface mounting, it boasts gold contact plating and is RoHS compliant, suitable for operation between -55°C and 125°C.
Texas Instruments CD74HCT74M96 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 16MHz |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 35ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT74M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
