
Dual D-type flip-flop, positive edge triggered, with complementary outputs. Features a 50MHz frequency, 35ns propagation delay, and operates from a 4.5V to 5.5V supply voltage. This CMOS logic IC offers 2 circuits, each with 1 bit, and supports surface mount installation in a 14-pin SOIC package. It provides ±4mA high/low level output current and operates across a -55°C to 125°C temperature range.
Texas Instruments CD74HCT74MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 35ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT74MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
