
Dual 2-bit transparent latch IC featuring High Speed CMOS logic. This bistable latch operates with a 4.5V to 5.5V supply voltage, offering a typical 5V operating voltage. It provides 4 bits of data storage with 4 input and 4 output lines, and boasts a 45ns propagation delay. The component is housed in a 16-PDIP package with gold contact plating, suitable for through-hole mounting. It supports a high-level output current of -4mA and a low-level output current of 4mA, with a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HCT75E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT75E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT75E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
