4-bit magnitude comparator, CMOS technology, featuring non-inverting logic. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and a low quiescent current of 8uA. Offers a propagation delay of 40ns and a turn-on delay time of 33ns. Packaged in a 16-pin SOIC surface mount configuration with gold contact plating. RoHS compliant and suitable for operation between -55°C and 125°C.
Texas Instruments CD74HCT85M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 33ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT85M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
