4-bit magnitude comparator, non-inverting, CMOS technology, operating from a 4.5V to 5.5V supply range with a typical operating voltage of 5V. Features include a 60ns propagation delay and 33ns turn-on delay time. Designed for surface mount with gold contact plating, this component offers a high level output current of -4mA and a low level output current of 4mA. It operates within a temperature range of -55°C to 125°C and boasts a low quiescent current of 8uA.
Texas Instruments CD74HCT85MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 33ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT85MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
