Quad 2-Input Exclusive-OR (XOR) Gates, part of the 74HCT series, offer high-speed CMOS logic performance. Featuring four independent XOR gates, each with two inputs and one output, this component operates with a supply voltage of 4.5V to 5.5V. The surface-mount SOIC package with gold contact plating ensures reliable connections. Maximum output current is 4mA, with a quiescent current of 2uA. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CD74HCT86M96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT86M96E4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT86M96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
