
High-speed CMOS logic 4-bit binary ripple counter, operating with a negative edge clock trigger. This unidirectional up-counter features asynchronous reset and a maximum operating frequency of 30MHz. It supports a supply voltage range of 4.5V to 5.5V and operates within a temperature range of -55°C to 125°C. Packaged in a 14-pin DIP with gold contact plating, this through-hole mount component is RoHS compliant.
Texas Instruments CD74HCT93E technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 30MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT93E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
