
The CD74HCT93EE4 is a 4-bit counter IC with a negative edge trigger clock input, operating at frequencies up to 30MHz. It is packaged in a lead-free PDIP package and is suitable for use in through-hole mounting applications. The device is RoHS compliant and features a low quiescent current of 8uA. It can operate over a temperature range of -55°C to 125°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Texas Instruments CD74HCT93EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT93EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
