CMOS Hex Inverter IC, featuring 6 independent 1-input inverter gates. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers an output current of 5.2mA (both high and low). This surface mount component, packaged in SOIC, boasts a propagation delay of 12ns and a wide operating temperature range from -55°C to 125°C. It is RoHS compliant and utilizes CMOS technology.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Technology | CMOS |
| Turn-On Delay Time | 105ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
