
High-speed CMOS logic hex inverter, featuring six independent inverting gates. Operates with a supply voltage range of 2V to 6V, delivering ±5.2mA output current. Designed for surface mounting in a 14-pin SOIC package with gold contact plating. Offers a propagation delay of 12ns and a wide operating temperature range from -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CD74HCU04MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCU04MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 105ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCU04MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
