
The CD74HCU04MTG4 is a 5V surface mount inverter from Texas Instruments. It features a propagation delay of 12ns and a quiescent current of 2uA. The device operates over a temperature range of -55°C to 125°C and is available in a SOIC package. The CD74HCU04MTG4 is RoHS compliant and contains lead, making it suitable for certain applications. It is part of the 74HCU series of logic ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HCU04MTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCU04MTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
