
High-speed CMOS logic hex inverter featuring six independent inverter circuits. Operating from a 2V to 6V supply voltage with a typical 5V operating voltage, this component offers a 105ns propagation delay and 18ns turn-on delay. It supports ±5.2mA output current and a low quiescent current of 2µA. Packaged in a 14-pin TSSOP with gold contact plating, it is designed for surface mounting and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCU04PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 105ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCU04PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
