High-speed CMOS logic hex inverter IC featuring six independent inverter gates. Surface mountable in a 14-TSSOP package, it operates from a 2V to 6V supply voltage with a typical 5V operating voltage. Delivering 5.2mA output current, this component offers a 12ns propagation delay and a wide operating temperature range of -55°C to 125°C. Packaged on tape and reel, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Technology | CMOS |
| Turn-On Delay Time | 105ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
