
Texas Instruments CDC1104RVKR technical specifications.
| Contact Plating | Gold |
| Duty Cycle | 51% |
| Input | TTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 51% |
| Max Frequency | 120Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC1104 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC1104RVKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.