
Texas Instruments CDC111FN technical specifications.
| Package/Case | PLCC |
| Contact Plating | Gold |
| Frequency | 500MHz |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Propagation Delay | 0.9ns |
| Quiescent Current | 80mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC111FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.