
Texas Instruments CDC111FNR technical specifications.
| Package/Case | PLCC |
| Frequency | 500MHz |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 80mA |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC111FNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
