
The CDC111FNRG4 is a single-channel LVPECL clock buffer from Texas Instruments, packaged in a PLCC. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 525mW. The device is RoHS compliant and features a maximum frequency of 500MHz. It is designed for surface mount applications and is available in a tape and reel packaging format.
Texas Instruments CDC111FNRG4 technical specifications.
| Package/Case | PLCC |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC111FNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
