
6-bit buffer/inverter logic IC, surface mountable in a 20-SOIC package with gold contact plating. Features a 3.3V operating supply voltage, supporting a 3V to 3.6V range, and operates at frequencies up to 40MHz. Delivers 12mA high and low level output current with a propagation delay of 6.1ns. RoHS compliant and lead-free, with a maximum power dissipation of 1.6W and an operating temperature range of 25°C to 70°C.
Sign in to ask questions about the Texas Instruments CDC203DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC203DW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 40MHz |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 6.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC203DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
