
6-bit buffer/inverter IC, operating at 3.3V with a 40MHz frequency. Features include 12mA high and low level output current, 6.1ns propagation delay, and 4uA quiescent current. Housed in a 20-SOIC package with gold contact plating, this surface-mount component operates between 3V and 3.6V. It is lead-free and RoHS compliant, with a maximum power dissipation of 1.6W and an operating temperature range of 25°C to 70°C.
Sign in to ask questions about the Texas Instruments CDC203DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC203DWG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 40MHz |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 4uA |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 6.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC203DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
