
IC 203 SERIES, HEX 1-INPUT INVERT GATE, PDSO20, PLASTIC, MS-013, SOIC-20, Gate
Sign in to ask questions about the Texas Instruments CDC203DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC203DWR technical specifications.
| Package/Case | SOIC |
| Frequency | 40MHz |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC203DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
