
5V 6-bit inverter and clock driver, surface mountable in a gold-plated SOIC package. Features a maximum operating frequency of 80MHz, a propagation delay of 5.7ns, and operates from a 4.75V to 5.25V supply. This RoHS compliant component has a maximum power dissipation of 1.6W and a quiescent current of 4uA, with an operating temperature range of 25°C to 70°C.
Sign in to ask questions about the Texas Instruments CDC204DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC204DW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 80MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 4uA |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 5.7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC204 |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC204DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
