6-bit inverter/clock driver, surface mount, operating at 5V with a supply voltage range of 4.75V to 5.25V. Features gold contact plating, CMOS input, and a maximum frequency of 80MHz. Offers a propagation delay of 5.7ns and a low quiescent current of 4uA. Packaged in a 20-SOIC case, this RoHS compliant component operates between 25°C and 70°C.
Texas Instruments CDC204DWG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 80MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 4uA |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 5.7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC204 |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC204DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.