6-Bit Inverter / Clock Driver, operating at 5V, features 6 outputs and a maximum frequency of 80MHz. This surface mount component is housed in an SOIC package and offers a propagation delay of 5.7ns. With a minimum operating temperature of 25°C and a maximum of 70°C, it has a maximum power dissipation of 1.6W and a nominal supply current of 4uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 80MHz |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 4uA |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Propagation Delay | 5.7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC204 |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.017662oz |
| RoHS | Compliant |