
Clock fanout buffer featuring 8 outputs from 2 inputs, with a 1:4 fanout ratio. Operates with TTL input and supports frequencies up to 60MHz. This surface mount IC is housed in a 20-pin SOIC package with gold contact plating. It functions within a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. The component offers a propagation delay of 14.9ns and a quiescent current of 8uA, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments CDC208DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC208DW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 60MHz |
| Height | 2.35mm |
| Input | TTL |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 14.9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Turn-On Delay Time | 14.9ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC208DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
