
8-output clock fanout buffer, surface mount, SOIC package with gold contact plating. Operates with a 5V supply voltage (4.5V to 5.5V range) and features a maximum frequency of 60MHz. This integrated circuit offers a propagation delay of 14.9ns and a quiescent current of 8uA. Designed for TTL input, it is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments CDC208DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC208DWG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 60MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 14.9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC208 |
| Turn-On Delay Time | 14.9ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC208DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
