
Dual 1-to-4 clock driver, surface mount, SOIC package. Features 5V operating supply voltage with a range of 4.5V to 5.5V. Supports TTL input and provides 8 outputs with a maximum frequency of 60MHz. Offers a propagation delay of 14.9ns and a maximum power dissipation of 1.6W. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CDC208DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC208DWR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 60MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Propagation Delay | 14.9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC208 |
| Turn-On Delay Time | 14.9ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC208DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.