
The CDC208NS is a dual 8-output clock buffer from Texas Instruments, operating at 5V with a maximum frequency of 60MHz. It is packaged in a lead-free SOP-20 package and is suitable for surface mount applications. The device has a maximum power dissipation of 1.6W and can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CDC208NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC208NS technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 14.9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 14.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC208NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
