
Texas Instruments CDC208NSR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | CDC208 |
| Supply Current | 80uA |
| Weight | 0.009524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC208NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.