
100MHz, 1-line to 10-line clock driver with 3-state outputs. Features LVTTL input, 3V to 3.6V operating supply voltage, and 650mW power dissipation. Surface mountable in a 24-SSOP package with gold contact plating. RoHS compliant and lead-free, operating from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments CDC2351DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC2351DB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Propagation Delay | 7.3ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2351DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.