
10-output, 1-input clock driver featuring 3-state outputs. Operates at frequencies up to 100MHz with a propagation delay of 7.3ns. Designed for surface mounting in a 24-SSOP package with gold contact plating. Supports a 3V to 3.6V operating supply voltage range and a nominal supply current of 15mA. Suitable for operation between 0°C and 70°C, this RoHS compliant component offers a maximum power dissipation of 650mW.
Sign in to ask questions about the Texas Instruments CDC2351DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC2351DBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Propagation Delay | 7.3ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC2351 |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2351DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
