
10-output, 1-input clock driver with 3-state capabilities, operating up to 100MHz. Features LVTTL input, 3V to 3.6V supply voltage range, and 7.3ns propagation delay. Packaged in a 24-SSOP with gold contact plating, this surface-mount component offers 650mW power dissipation and 15mA quiescent current. RoHS compliant and lead-free, suitable for 0°C to 70°C operation.
Texas Instruments CDC2351DBRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Propagation Delay | 7.3ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC2351 |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2351DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
