
10-output clock driver IC, featuring 3-state outputs and a 100MHz maximum frequency. This surface-mount device operates from a 3V to 3.6V supply voltage with a nominal supply current of 15mA. It offers a propagation delay of 7.3ns and is housed in a 24-pin SOIC package with gold contact plating. RoHS compliant and lead-free, this component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments CDC2351DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC2351DWRG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Propagation Delay | 7.3ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC2351 |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2351DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
