
The CDC2351MDBREPG4 is a clock buffer IC from Texas Instruments, operating at 3.3V with a maximum frequency of 100MHz and a maximum power dissipation of 650mW. It is packaged in a SSOP-24 package and is suitable for surface mount applications. The device has a propagation delay of 12ns and a turn-on delay time of 12ns. It is RoHS compliant and available in quantities of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDC2351MDBREPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Propagation Delay | 12ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC2351-EP |
| Turn-On Delay Time | 12ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2351MDBREPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
