
Automotive 1-to-10 clock driver IC featuring 3-state outputs. Operates with LVTTL input and supports a maximum frequency of 100MHz. Housed in a 24-SSOP package with gold contact plating, this surface-mount component functions across an automotive temperature range of -40°C to 125°C. It offers a 3V to 3.6V operating supply voltage, with a typical 3.3V. Key specifications include a 12ns propagation delay and turn-on delay time, 650mW power dissipation, and 15mA quiescent current.
Sign in to ask questions about the Texas Instruments CDC2351QDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC2351QDB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Propagation Delay | 12ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC2351 |
| Supply Current | 300uA |
| Turn-On Delay Time | 12ns |
| Weight | 0.006014oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2351QDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
