Texas Instruments CDC2351QDBG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Propagation Delay | 12ns |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| Series | CDC2351 |
| Supply Current | 7.85mA |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2351QDBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.