
Automotive 1-line to 10-line clock driver with 3-state outputs. Features LVTTL input and 10 outputs, operating at frequencies up to 100MHz. This surface mount component is housed in a 24-SSOP package with gold contact plating. It supports an operating supply voltage of 3.3V, with a range of 3V to 3.6V, and a maximum power dissipation of 650mW. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments CDC2351QDBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Propagation Delay | 12ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC2351 |
| Turn-On Delay Time | 12ns |
| Weight | 0.006014oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2351QDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
