
The CDC2351QDBRG4 is a 10-output clock buffer from Texas Instruments, designed for use in clock and timing applications. It operates at a maximum frequency of 100MHz and has a maximum power dissipation of 650mW. The device is packaged in a 24-pin SSOP package and is RoHS compliant. It is suitable for use in surface mount applications and has a quiescent current of 15mA. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDC2351QDBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Gold |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| Series | CDC2351 |
| Supply Current | 7.85mA |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2351QDBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
