
3.3-V Phase-Lock Loop (PLL) Clock Driver, featuring 9 3-state outputs and a maximum frequency of 100MHz. This surface-mount integrated circuit operates within a supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V. Designed for clock buffering and driving applications, it offers LVTTL input compatibility and is housed in a 24-TSSOP package with gold contact plating. The component is RoHS compliant and operates across a temperature range of 0°C to 70°C.
Texas Instruments CDC2509APWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 700mW |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC2509A |
| Supply Current | 10uA |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2509APWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
